text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2130DG-LF-P

proto reel version of MP2130

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Monolithic Power Systems MP2130DG-LF-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 6V
Output Current-Max: 3.5A
Output Voltage Range: 0.6V to 5.5V
Switching Frequency-Max: 1.2MHz
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,500
USA:
8,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$895.00
USD
Quantity
Unit Price
500
$1.79
1,000
$1.78
1,500
$1.77
2,000
$1.76
2,500+
$1.75
Product Variant Information section