text.skipToContent text.skipToNavigation

Manufacturer Part #

BD71850MWV-E2

BD71850 Series 5.5 V 3 A Power Management Integrated Circuit - UQFN56BV7070

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
ROHM BD71850MWV-E2 - Technical Attributes
Attributes Table
Package Style:  UQFN-56
Mounting Method: Surface Mount
Features & Applications

ROHM Semiconductor has introduced the BD71850MWV, an integrated Power Management IC (PMIC) which provides a comprehensive set of power rails for the i.MX 8M Nano family of application processors from NXP Semiconductors.

APPLICATIONS
• Power circuit for i.MX 8M Nano

FEATURES
• Six buck regulators operating at up to 2MHz
• Six linear regulators
• Supply-voltage range: 2.7V to 5.5V
• Power multiplexer
• 32.768kHz crystal oscillator driver
• Power button detector
• Soft-start
• System protection:
 – Power rail fault detection
 – Under-voltage lock-out
 – Over-voltage protection
 – Thermal shut-down
• Programmable output voltage
• I²C interfaces

Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,330.00
USD
Quantity
Web Price
1,500+
$2.22
Product Variant Information section