text.skipToContent text.skipToNavigation

Manufacturer Part #

LDL1117S33R

LDL1117 Series 1.2 A 3.3 V High PSRR LDO Linear Voltage Regulator-SOT-223

Product Specification Section
STMicroelectronics LDL1117S33R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.6V
Input Voltage-Max: 18V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.6V
Output Current-Max: 1.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 250µA
No. of Outputs: Single
Output Noise: 60µV
Load Regulation: 5mV
Current - Limit: 2A
Line Regulation (%): 0.002%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
182,500
USA:
182,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.50
USD
Quantity
Unit Price
2,500
$0.0898
7,500
$0.0875
10,000
$0.0869
25,000
$0.085
37,500+
$0.0832