text.skipToContent text.skipToNavigation

Manufacturer Part #

BD2248G-GTR

BD2248G Series 5.5 V 155 mOhm SMT N-Channel High Side Switch - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD2248G-GTR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 155mΩ
Rated Current-Max: 400mA
Type: Current Limit Switch
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,560.00
USD
Quantity
Unit Price
3,000
$0.52
6,000+
$0.505
Product Variant Information section