text.skipToContent text.skipToNavigation

Manufacturer Part #

BD2220G-TR

Power Switch ICs - Power Distribution Power Switch Hi Side

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
ROHM BD2220G-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 160mΩ
Type: Current Limit Switch
Operating Temp Range: -40°C to +85°C
Input Type: Non-Inverting
Rise Time: 1ms
Fall Time: 1µs
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,080.00
USD
Quantity
Web Price
3,000
$0.36
6,000+
$0.35
Product Variant Information section