Manufacturer Part #
MP103GN-Z
MP103 Series 700 V 85 µA Higher Power Offline Inductor - SOIC-8EP
Product Specification Section
Monolithic Power Systems MP103GN-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP103GN-Z - Technical Attributes
Attributes Table
Isolation: | Non Isolated |
Breakdown Voltage-Max: | 700V |
Supply Voltage: | 85V to 305V |
Supply Current: | 85µA |
Rated Power: | 2.5W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$0.725
15
$0.655
75
$0.615
250
$0.585
1,250+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount