text.skipToContent text.skipToNavigation

Manufacturer Part #

BD6041GUL-E2

Dual Output 28 V 90 uA Internal FET Overvoltage Protection Controller

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD6041GUL-E2 - Technical Attributes
Attributes Table
Supply Current-Max: 90µA
Supply Voltage: 2.2V to 28V
Operating Temp Range: -35°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,820.00
USD
Quantity
Web Price
3,000+
$0.94
Product Variant Information section