text.skipToContent text.skipToNavigation

Manufacturer Part #

PI2PCIE2412ZHEX

4 Differential Channel 1.8 V 2:1 Multiplexer / DeMultiplexer Switch - TQFN-42

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI2PCIE2412ZHEX - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 4 x 2:1
No of Channels: 8
Supply Voltage: 1.5V to 1.8V
Package Style:  TQFN-42
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,620.00
USD
Quantity
Web Price
3,500+
$1.32
Product Variant Information section