text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32F0602TR

STSPIN32F0602 Series 20 V 7.6 Ohm 1 A Three Phase Gate Driver - TQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STSPIN32F0602TR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Six
On-state Resistance-Max: 7.6Ω
Peak Output Current: 1A
Supply Voltage-Max: 20V
Rated Power Dissipation: 4.5W
Quiescent Current: 950µA
Turn-off Delay Time: 85ns
Turn-on Delay Time: 85ns
Rise Time: 19ns
Fall Time: 17ns
Operating Temp Range: -40°C to +125°C
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,270.00
USD
Quantity
Web Price
1,000+
$2.27
Product Variant Information section