text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM6010GQV-AEC1-P

36V, 1.5A, High-Eff Module,Synchronous, Step-Down LED Driver with Int Inductor

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Monolithic Power Systems MPM6010GQV-AEC1-P - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 4V to 36V
Supply Current: 0.6mA
Output Current per Channel: 1.5A
Switching Frequency-Max: 2.6MHz
Duty Cycle-Max: 87%
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  QFN-17
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,865.00
USD
Quantity
Web Price
500+
$3.73
Product Variant Information section