Manufacturer Part #
MP24833-AGN-Z
MP24833 Series 55 V 3 A 200 kHz Surface Mount White LED Driver - SOIC-8EP
Product Specification Section
Monolithic Power Systems MP24833-AGN-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP24833-AGN-Z - Technical Attributes
Attributes Table
No of Outputs: | Single |
Rated Power: | 2.5W |
Supply Voltage: | 4.5V to 55V |
Output Current per Channel: | 3A |
Switching Frequency-Max: | 200kHz |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 2A |
Package Style: | SOIC-8EP |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.565
15
$0.51
75
$0.48
250
$0.455
1,250+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8EP
Mounting Method:
Surface Mount