text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1528DQ-LF-Z

9 LED, 2.5 - 36Vin Switch Driver

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
Monolithic Power Systems MP1528DQ-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 36V
Output Current per Channel: 20mA
Package Style:  QFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,150.00
USD
Quantity
Web Price
5,000+
$1.03
Product Variant Information section