text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC9909NETR

CPC9909 Series High Efficiency 7.8 V AC/DC Offline Switcher LED Driver - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Littelfuse CPC9909NETR - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 8V to 550V
Switching Frequency-Max: 120kHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,260.00
USD
Quantity
Web Price
2,000+
$1.13
Product Variant Information section