Manufacturer Part #
MCP6G03T-E/SN
MCP6G03 Series 1.8 - 5.5 V 110 μA Analog Selectable Gain Amplifier - SOIC-8 T/R
Microchip MCP6G03T-E/SN - Product Specification
Shipping Information:
ECCN:
PCN Information:
CCB 4993 Final Notice: Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.PCN Type: Manufacturing ChangeDescription of Change:Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.Impacts to Data Sheet: NoneChange Impact: NoneReason for Change:To improve productivity by qualifying new lead frame design and die attach material.Change Implementation Status: In ProgressEstimated First Ship Date: February 28, 2022 (date code: 2210)
NOTICE WITHDRAWALPCN Status: Cancellation of Notification.Reason for Change:Microchip has decided to not qualify a new lead frame design for selected products available in 8L SOIC package using 8390A die attach and palladium coated copper with gold flash (CuPdAu) bond wire material assembled at MMT assembly site.Revision History:February 09, 2021: Issued initial notification.February 01, 2022: Issued cancellation notification.
Description of Change:Qualification of a new lead frame design for selected products available in 8L SOIC package using 8390A die attach and palladium coated copper wire with gold flash (CuPdAu) bond wire material assembled at MMT assembly site.Pre Change:Using lead frame without lead lockPost Change:Using lead frame with lead lockReason for Change:To improve productivity by qualifying new lead frame design.Estimated Qualification Completion Date:March 2021
Part Status:
Microchip MCP6G03T-E/SN - Technical Attributes
No of Channels: | 1 |
Slew Rate-Nom: | 4.5V/µs |
Supply Voltage-Max: | 5.5V |
Input Offset Voltage-Max: | 4.5mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3300 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount