Manufacturer Part #
LM324PT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - TSSOP-14
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics LM324PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM324PT - Technical Attributes
Attributes Table
No of Channels: | 4 |
Slew Rate-Nom: | 0.4V/µs |
Input Offset Voltage-Max: | 2mV |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The LM324PT circuits consist of four independent, high gain, internally frequency compensated operational amplifiers. They operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.
Features:
- Wide gain bandwidth: 1.3 MHz
- Input common-mode voltage range includes ground
- Large voltage gain: 100 dB
- Very low supply current/amplifier: 375 μA
- Low input bias current: 20 nA
- Low input offset voltage: 3 mV max.
- Low input offset current: 2 nA
- Wide power supply range:
- Single supply: +3 V to +30 V
- Dual supplies: ±1.5 V to ±15 V
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.0772
7,500
$0.0752
10,000
$0.0747
25,000
$0.0731
37,500+
$0.0715
Product Variant Information section
Available Packaging
- Reel Qty: 7,500+ / Unit Price: $0.0872 / Stock: 0 Qty: 2,500+$0.0872 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.0872 / Stock: 0 Qty: 2,500+$0.0872 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0772 / Stock: 0 Qty: 2,500+$0.0772 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0658 / Stock: 210,000 Qty: 2,500+$0.0658 Stock: 210,000
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount