Manufacturer Part #
REFAUDIOAMA12070TOBO1
Evaluation Board for MA12070 Series
Infineon REFAUDIOAMA12070TOBO1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Features & Applications
Infineon Technologies has launched a family of highly monolithic Class D audio amplifier solutions which promise to provide high levels of audio performance while cutting typical power consumption by 75% compared to that of conventional Class D amplifiers.
APPLICATIONS
• Portable audio equipment
• Hi-fi systems
• Professional audio equipment
• Voice-controlled speakers
FEATURES
• Suitable for 2.0, 2.1, 4.0, 1.0 output-stage configurations
• 4th-order feedback error control
• <110mW power consumption in idle mode
• >77% efficiency at 1W power (1kHz sine, 8Ω)
• >91% efficiency at full power (1kHz sine, 8Ω)
• Supply-voltage range: 4V to 18V
• Under-voltage lock-out protection
• Short-circuit/over-current protection
• Over-temperature warning
• 64-pin thermally enhanced QFN package with exposed thermal pad
Available Packaging
Package Qty:
1 per Box