text.skipToContent text.skipToNavigation

Manufacturer Part #

XBT-3535-UV-A130-CD270-00

XBT-3535-UV Surface Mount UVC LED

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Luminus Devices XBT-3535-UV-A130-CD270-00 - Technical Attributes
Attributes Table
Wavelength: 275nm
Forward Voltage: 6.5V
Viewing Angle: 130°
Forward Current[If]: 800mA
Radiant Flux: 40mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$3,190.00
USD
Quantity
Web Price
250+
$12.76
Product Variant Information section