text.skipToContent text.skipToNavigation

Manufacturer Part #

FTH-15-01-M

FTH Series Natural Nylon .312 inch Diameter Mounting Screw Flat Tie Holder

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
Essentra Components FTH-15-01-M - Technical Attributes
Attributes Table
Material: Nylon
Features & Applications

The FTH-15-01-M cable tie accessories are important in the harnessing of cable in an application, or for securing cable from one application to another at a distance. Our cable ties can be fixed to the PCB, chassis, or even to a wall in order to harness cable at any application level.

We have different colors, materials, sizes and mounting types available. A full supporting cast of accessories, bases, marker ties and holders are available. Cable tie options include push-in arrowhead mount cable ties, screw mount cable ties, hook and loop cable ties, releasable cable ties, marker and heavy duty cable ties

Specifications:

  • Material: Natural Nylon
  • Hole dia: .312 inch
  • Mounting Type: Screw Flat Tie Holder 
Pricing Section
Global Stock:
615
USA:
615
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.22
USD
Quantity
Web Price
1
$0.215
150
$0.205
400
$0.199
1,000
$0.193
2,500+
$0.18
Product Variant Information section