SR-3055B in Box by Essentra Components | Fasteners | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-3055B

SR-3055B Black Nylon .118 inch to .157 inch Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Essentra Components SR-3055B - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 3mm
Rivet Length: 5.5mm
Head Diameter: 6.4mm
Hole Diameter: 3.15mm
Material: Nylon
Pricing Section
Global Stock:
1,410
USA:
1,410
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.14
USD
Quantity
Unit Price
1
$0.135
200
$0.133
500
$0.13
1,250
$0.128
3,000+
$0.123
Product Variant Information section