
Manufacturer Part #
CPT-2475-92T
24 mm, 10 Vp-p, 92 dB, Through Hole, Piezo Audio Transducer Buzzer
Product Specification Section
Same Sky - CUI Devices CPT-2475-92T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices CPT-2475-92T - Technical Attributes
Attributes Table
Type: | Piezo |
Sound Level: | 92dB |
Rated Voltage: | 10V |
Frequency: | 4kHz |
Current Rating: | 8mA |
Operating Temp Range: | -30°C to +70°C |
Storage Temperature Range: | -40°C to +85°C |
Termination Style: | PC Pin |
Dimension: | H 7.7mm x D 24mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
50
$0.72
150
$0.705
250
$0.695
500
$0.68
1,000
$0.665
2,000+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole