text.skipToContent text.skipToNavigation

Manufacturer Part #

YC124-JR-0733RL

YC124 Series 4 Elements 33 Ohm ±5 % Case 4 x 0402 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Yageo YC124-JR-0733RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 33Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Features & Applications
The YC124-JR-0733RL is a chip resistor array with lead-free terminations made by thick film process.

Features:

  • RoHS compliant
    • Products with lead free terminations meet RoHS requirements
    • Pb-glass contained in electrodes
    • Resistor element and glass are exempted by RoHS
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None forbidden-materials used in products/production
  • Halogen Free Epoxy

Applications:

  • Terminal for SDRAM and DDRAM
  • Computer applications: laptop computer, desktop computer
  • Consume electronic equipment: PDAs, PNDs
  • Mobile phone, telecom…
Pricing Section
Global Stock:
150,000
Germany (Online Only):
150,000
390,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$55.00
USD
Quantity
Web Price
10,000
$0.0055
30,000
$0.0052
100,000
$0.005
200,000
$0.0048
400,000+
$0.0046
Product Variant Information section