Manufacturer Part #
YC124-JR-0722RL
YC124 Series 4 Elements 22 Ohms 5 % Case 4 x 0402 SMD Chip Resistor Network
Product Specification Section
Yageo YC124-JR-0722RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo YC124-JR-0722RL - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 22Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Voltage Rating: | 25V |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
180,000
USA:
80,000
Germany (Online Only):
100,000
Factory Lead Time:
22 Weeks
Quantity
Web Price
10,000
$0.0055
30,000
$0.0054
100,000
$0.0052
200,000
$0.0051
400,000+
$0.0049
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount