text.skipToContent text.skipToNavigation

Manufacturer Part #

RP0402BRD072K4L

RP Series 0402 0.063 W 2.4 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Yageo RP0402BRD072K4L - Technical Attributes
Attributes Table
Resistance: 2.4kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$225.00
USD
Quantity
Unit Price
10,000
$0.0225
20,000
$0.0222
30,000
$0.022
40,000
$0.0218
50,000+
$0.0214
Product Variant Information section