text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF5533K200FHEB

Vishay 33.2kΩ 0.5W Metal Film Resistor ±1% ±50ppm/°C CMF5533K200FHEB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Vishay CMF5533K200FHEB - Technical Attributes
Attributes Table
Resistance: 33.2kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +175°C
Dimension: L  6.1mm x D  2.29mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$173.00
USD
Quantity
Web Price
1,000
$0.173
2,000
$0.17
4,000
$0.166
5,000
$0.165
15,000+
$0.158
Product Variant Information section