text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV32T-R33J-PF

NLV Series 1210 0.33 uH ±5 % 450 mA 0.4 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
TDK NLV32T-R33J-PF - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 0.33µH
Rated Current-Max: 450mA
Tolerance (%): ±5%
DC Resistance: 0.4Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$153.00
USD
Quantity
Web Price
2,000
$0.0765
4,000
$0.0752
8,000
$0.0739
10,000
$0.0735
30,000+
$0.0711
Product Variant Information section