text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1624112-2

3650 Series 0402 0.0039 uH ±5% 840mA 0.066Ohm Unshielded High Frequency Inductor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1624112-2 - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 0.0039µH
Rated Current-Max: 840mA
Tolerance (%): ±5%
DC Resistance: 0.066Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$460.00
USD
Quantity
Web Price
2,000
$0.23
4,000
$0.225
6,000
$0.225
8,000
$0.22
10,000+
$0.215
Product Variant Information section