text.skipToContent text.skipToNavigation

Manufacturer Part #

S1812-121J

S1812 Series 120 nH ±5 % Tolerance 1.412 A Surface Mount Shielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan S1812-121J - Technical Attributes
Attributes Table
Inductance-Nom: 120nH
Rated Current-Max: 1.412A
Tolerance (%): ±5%
DC Resistance-Max: 100mΩ
Self Resonance Frequency: 400MHz
Dimension: L  4.8mm x W  3.4mm x H  3.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,325.00
USD
Quantity
Web Price
1
$3.07
20
$2.95
50
$2.88
150
$2.80
400+
$2.65
Product Variant Information section