text.skipToContent text.skipToNavigation

Manufacturer Part #

LPWI201210HR47T

LPWI Series 470nH Shielded Thin Film Inductor 4.3A 28mOhm Max 0805 (2012 Metric)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LPWI201210HR47T - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Rated Current-Max: 4.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 28mΩ
Core Material: Metal Composite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$465.00
USD
Quantity
Web Price
3,000
$0.155
6,000
$0.152
9,000
$0.15
12,000
$0.149
15,000+
$0.145
Product Variant Information section