Manufacturer Part #
ASPIAIG-F1040-2R2M-T
ASPIAIG-F Series 2.2 uH ±20% 12 A 7 mOhm Shielded SMT Power Inductor
Product Specification Section
Abracon ASPIAIG-F1040-2R2M-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASPIAIG-F1040-2R2M-T - Technical Attributes
Attributes Table
Inductance-Nom: | 2.2µH |
Rated Current-Max: | 12A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 7mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -10°C to +40°C |
No of Terminals: | 2 |
Dimension: | L 11mm x W 10mm x H 4mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
500
$0.58
1,000
$0.565
1,500
$0.555
2,000
$0.55
2,500+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount