text.skipToContent text.skipToNavigation

Manufacturer Part #

BRL1608T150M

FIXED IND 15UH 200MA 3.328 OHM

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN BRL1608T150M - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Tolerance (%): ±20%
Rated Current-Max: 200mA
DC Resistance: 3.328Ω
Shielding: No
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.7mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$303.00
USD
Quantity
Web Price
3,000
$0.101
6,000
$0.0989
9,000
$0.0978
12,000
$0.0971
15,000+
$0.0949
Product Variant Information section