Manufacturer Part #
AFS14A34-1588.66-T3
AFS Series 1.589 GHz 34 MHz Bw 1.7 dB Loss Surface Mount Saw Filter
Product Specification Section
Abracon AFS14A34-1588.66-T3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Abracon AFS14A34-1588.66-T3 - Technical Attributes
Attributes Table
Center Frequency-Nom: | 1588.66MHz |
3dB Bandwidth-Min: | 34MHz |
Insertion Loss: | 1.7dB |
Attenuation@ Max Freq: | 36dB |
Attenuation@ Min Freq: | 32dB |
Operating Temp Range: | -30°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
3,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount