text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE61HT332Z2A9L

NFE Series 2706 3300 pF 2 A 100 V SMT Chip Capacitor Type EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2417
Product Specification Section
Murata NFE61HT332Z2A9L - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 3300pF
Rated Voltage: 100V
Operating Temp Range: -55°C to +125°C
Case Size: 2706 (6816 Metric)
Dimension: H  1.9mm x L  6.8mm x W  1.6mm
Type: Low Pass
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,500
Germany (Online Only):
22,500
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,075.00
USD
Quantity
Web Price
2,500
$0.43
5,000
$0.425
7,500+
$0.415