text.skipToContent text.skipToNavigation

Manufacturer Part #

KR-5R5V474-R

KR Series 5.5 V 0.47 F Ø 11.5 x 12.5 mm Radial Coin Cell Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton KR-5R5V474-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.47F
Rated Voltage: 5.5V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
28,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,650.00
USD
Quantity
Web Price
500+
$3.30
Product Variant Information section