Manufacturer Part #
SRM400V103K
SRM Series 400 V 0.01 uF ±10% LS=10mm Radial Metallized Film Capacitor
Product Specification Section
Surge SRM400V103K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge SRM400V103K - Technical Attributes
Attributes Table
Style: | Metallized Film |
Capacitance: | 0.01µF |
Rated Voltage: | 400V |
Lead Spacing: | 10mm |
Tolerance (%): | ±10% |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.0747
400
$0.0729
1,500
$0.0706
4,000
$0.0689
15,000+
$0.065
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole