text.skipToContent text.skipToNavigation

Manufacturer Part #

225K100RA3

RA Series 100 V 2.2 uF ±10 % Radial Metallized Polyester Angstor® Capacitor

ECAD Model:
Mfr. Name: Paktron Capacitors
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Paktron Capacitors 225K100RA3 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2.2µF
Rated Voltage: 100V
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Features & Applications

The 225K100RA3 is a part of RA Series 100 V 2.2 uF ±10 % Radial Metallized Polyester Angstor® Capacitor

Features:

  • Efficient size
  • Rugged construction
  • Does not fail short – Self healing
  • Low ESR/ESL
  • No entrapped moisture or air in self-encased design
  • No dissimilar metals to chemically degrade or attract moisture
  • High dv/dt
  • Wave solderable
  • Operating temperature range: –55°C to +125°C

View the RA series of Metallized Polyester Capacitors

Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.91
USD
Quantity
Unit Price
1
$0.91
30
$0.89
125
$0.86
300
$0.845
1,250+
$0.80
Product Variant Information section