text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM035R60J475ME15D

CAP CER 4.7UF 6.3V X5R 0201

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2436
Product Specification Section
Murata GRM035R60J475ME15D - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Dimension: H  0.5mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,180,000
USA:
3,180,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$370.00
USD
Quantity
Unit Price
10,000
$0.037
20,000
$0.0364
30,000
$0.0361
40,000
$0.0358
50,000+
$0.0351