text.skipToContent text.skipToNavigation

Manufacturer Part #

CX0603MRX7R0BB152

1.5nF X7R 20% 100V feedthrough capacitors

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2228
Product Specification Section
Pulse Electronics CX0603MRX7R0BB152 - Technical Attributes
Attributes Table
Capacitance: 1.5nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±20%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: L 1.60 mm x W 0.85 mm x T 0.65 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$404.00
USD
Quantity
Web Price
4,000
$0.101
8,000
$0.099
12,000
$0.098
16,000
$0.0973
20,000+
$0.0951