text.skipToContent text.skipToNavigation

Manufacturer Part #

CM105X6T475M16AT

0603 16V X6T 4.7uF 20% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Kyocera International
Standard Pkg:
Product Variant Information section
Date Code: 2040
Product Specification Section
Kyocera International CM105X6T475M16AT - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X6T
Rated Voltage: 16V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$171.60
USD
Quantity
Web Price
4,000
$0.0429
8,000
$0.0422
16,000
$0.0416
20,000
$0.0414
60,000+
$0.04
Product Variant Information section