text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2X7R1H104K080AA

CGA Series 0603 100 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
TDK CGA3E2X7R1H104K080AA - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
684,000
USA:
684,000
3,736,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$38.40
USD
Quantity
Web Price
4,000
$0.0096
16,000
$0.0093
40,000
$0.0091
100,000
$0.0088
160,000+
$0.0085
Product Variant Information section