Manufacturer Part #
CGA3E2C0G1H103J080AA
CGA Series 0603 10 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA3E2C0G1H103J080AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA3E2C0G1H103J080AA - Technical Attributes
Attributes Table
Capacitance: | 10nF |
Dielectric: | C0G |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,536
USA:
2,536
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$0.28
15
$0.215
100
$0.173
400
$0.141
2,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount