text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B2X7R1E103K050BA

CGA Series 0402 10 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
TDK CGA2B2X7R1E103K050BA - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
540,000
USA:
540,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$70.00
USD
Quantity
Web Price
10,000
$0.007
30,000
$0.0068
50,000
$0.0067
150,000
$0.0066
250,000+
$0.0064
Product Variant Information section