text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA1A2C0G1E680J030BA

0201 25V C0G 68pF 5% automotive grade multilayer ceramic capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK CGA1A2C0G1E680J030BA - Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$139.50
USD
Quantity
Web Price
15,000
$0.0093
45,000
$0.009
60,000
$0.009
150,000
$0.0087
225,000+
$0.0085