text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608C0G1H470G080AA

Multilayer Ceramic Capacitors 47PF 50V C0G 0603

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
TDK C1608C0G1H470G080AA - Technical Attributes
Attributes Table
Capacitance: 47pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): 0ppm/°C to 30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$172.40
USD
Quantity
Web Price
4,000
$0.0431
8,000
$0.0425
16,000
$0.0418
20,000
$0.0416
60,000+
$0.0402
Product Variant Information section