text.skipToContent text.skipToNavigation

Manufacturer Part #

RAHVK221M1GFF7002E

HVK Series 35 v 220 uf 125c 10x8.7mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN RAHVK221M1GFF7002E - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 25mΩ
Leakage Current: 77µA
Ripple Current: 1.7A
Operating Temp Range: -55°C to +125°C
Dimension: L  8.7mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$332.50
USD
Quantity
Web Price
500
$0.665
1,000
$0.645
1,500
$0.64
2,000
$0.63
2,500+
$0.61
Product Variant Information section