text.skipToContent text.skipToNavigation

Manufacturer Part #

VE-330M1VTR-0605

VE Series 35 v 33 uf 85 c 6.3x5.3 mm 2k Hours SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
Surge VE-330M1VTR-0605 - Technical Attributes
Attributes Table
Series: VE
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 35V
Operating Temp Range: -40°C to +85°C
Ripple Current: 67mA
Operating Temp-Max: 85°C
Dissipation Factor: 0.12%
Leakage Current: 3µA
Dimension: L  5.3mm x H  6.6mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.00
USD
Quantity
Web Price
1,000
$0.055
3,000
$0.0536
5,000
$0.0529
20,000
$0.0512
30,000+
$0.05
Product Variant Information section