Manufacturer Part #
SH063M0010AZF-0511
SH Series 63 V 10 uF 105°C 5x11mm LS=2.5mm Radial Electrolytic Capacitor
Product Specification Section
Yageo SH063M0010AZF-0511 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo SH063M0010AZF-0511 - Technical Attributes
Attributes Table
Series: | SH |
Type: | Radial |
Capacitance: | 10µF |
Tolerance (%): | ±20% |
Rated Voltage: | 63V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 55mA |
Lead Spacing: | 2mm |
Operating Temp-Max: | 105°C |
Dimension: | L 11mm x D 5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.0156
8,000
$0.0151
30,000
$0.0147
50,000
$0.0145
100,000+
$0.014
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole