text.skipToContent text.skipToNavigation

Manufacturer Part #

SC025M0470A5S-1015

SC Series 470 uF 25 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Yageo SC025M0470A5S-1015 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,900
USA:
4,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
700
Multiple Of:
700
Total
$52.85
USD
Quantity
Web Price
700
$0.0755
2,100
$0.0735
7,000
$0.0714
14,000
$0.0703
28,000+
$0.068
Product Variant Information section