Manufacturer Part #
CX80B2-24P
The Next-Generation USB Standard USB Type-C™ Connectors
Product Specification Section
Hirose Electric CX80B2-24P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric CX80B2-24P - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 3.2 |
Gender: | Female Receptacle |
No of Positions: | 24 |
Current Rating: | 5A |
Voltage Rating: | 48V |
Color: | Black |
Insulation Resistance: | 40mΩ |
Operating Temp Range: | -40°C to +105°C |
Mating Cycles: | 1000 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
600
$1.20
1,200+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount