text.skipToContent text.skipToNavigation

Manufacturer Part #

2734-1110/327-000

MCS MINI Series 10 Position 3.5 mm Pitch 26-14 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
WAGO 2734-1110/327-000 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 10
No of Rows: 1
Wire Gauge: AWG 26-14
Termination: Cage Clamp
Style: Pluggable
Pitch: 3.5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 300V
Operating Temp Range: -60°C to +100°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.32
USD
Quantity
Unit Price
1
$9.32
5
$9.19
20
$9.08
50
$9.01
125+
$8.88
Product Variant Information section