text.skipToContent text.skipToNavigation

Manufacturer Part #

120-A-111/11

120-A-111 Series 11 Position 5 mm Pitch 26-12 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 120-A-111/11 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 11
No of Rows: 1
Wire Gauge: AWG 26-12
Termination: Screw
Style: Plug
Pitch: 5 mm
Gender: Female Plug
Color: Grey
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 300V
Operating Temp Range: -40°C to +100°C
Mounting Method: Cable Mount
Features & Applications
The 120-A-111/11 is a Part of 120-A-111 Series Plug 11 Position 5 mm Pitch 12-26 AWG Euro Style Terminal Block

Specifications:

  • Center to Center Spacing: 5 mm (0.197 in.)
  • Nominal Cross Section: 2.5 mm2 (3874 mils2)
  • Wire Stripping Length: 7 mm (0.28 in.)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$780.00
USD
Quantity
Unit Price
100
$3.93
200
$3.90
300
$3.87
400
$3.86
500+
$3.81
Product Variant Information section